
22DUC32AV | |
|---|---|
DigiKey Part Number | 3473-22DUC32AV-ND |
Manufacturer | |
Manufacturer Product Number | 22DUC32AV |
Description | STARTER,FVR SZ1,3-12AMPS,OPEN,12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 125VDC Supply 12A Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 12A | |
Voltage - Supply | 125VDC | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.778,26000 € | 1.778,26 € |
| Unit Price without VAT: | 1.778,26000 € |
|---|---|
| Unit Price with VAT: | 2.116,12940 € |

