
22DP32AF81 | |
|---|---|
DigiKey Part Number | 3473-22DP32AF81-ND |
Manufacturer | |
Manufacturer Product Number | 22DP32AF81 |
Description | STARTER-FVR,SZ1,3PH,OPN,120V, |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 120VAC Supply 27A Load |
Category | Control / Drive Type Motor Starter, Reversible |
Manufacturer Siemens | Number of Motors 1 |
Packaging Box | Current - Output 27A |
Part Status Obsolete | Voltage - Supply 120VAC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor |

