
22CUB32AFE6 | |
|---|---|
DigiKey Part Number | 3473-22CUB32AFE6-ND |
Manufacturer | |
Manufacturer Product Number | 22CUB32AFE6 |
Description | STARTER,FVR SZ0,0.75-3.4AMPS,OPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 3.4A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Bulk | Number of Motors 1 |
Part Status Active | Current - Output 3.4A |
Type Module | Voltage - Supply 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.191,38000 € | 1.191,38 € |
| Unit Price without VAT: | 1.191,38000 € |
|---|---|
| Unit Price with VAT: | 1.417,74220 € |

