
18GUG92WS | |
|---|---|
DigiKey Part Number | 3473-18GUG92WS-ND |
Manufacturer | |
Manufacturer Product Number | 18GUG92WS |
Description | STARTER,COMBO,SZ2.5,25-100A,N4XS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VDC Supply 100A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 100A |
Type Module | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.150,64000 € | 8.150,64 € |
| Unit Price without VAT: | 8.150,64000 € |
|---|---|
| Unit Price with VAT: | 9.699,26160 € |

