
18DUD92WA | |
|---|---|
DigiKey Part Number | 3473-18DUD92WA-ND |
Manufacturer | |
Manufacturer Product Number | 18DUD92WA |
Description | STARTER,COMBO SZ1,5.5-22AMPS,N4S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 110 ~ 240VAC Supply 27A 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | 18DUD92WA Models |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 600V |
Packaging Box | Current - Output 27A |
Part Status Active | Wattage - Load 7460 W |
Type Module | Voltage - Supply 110 ~ 240VAC |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter | Operating Temperature -20°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.738,34000 € | 3.738,34 € |
| Unit Price without VAT: | 3.738,34000 € |
|---|---|
| Unit Price with VAT: | 4.448,62460 € |

