
18CUD92XF | |
|---|---|
DigiKey Part Number | 3473-18CUD92XF-ND |
Manufacturer | |
Manufacturer Product Number | 18CUD92XF |
Description | STARTER,COMBO SZ0,5.5-22A,N4SS,1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 18A 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | 18CUD92XF Models |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 600V |
Packaging Box | Current - Output 18A |
Part Status Active | Wattage - Load 2237 W |
Type Module | Voltage - Supply 120VAC |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter | Operating Temperature -20°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.102,43000 € | 4.102,43 € |
| Unit Price without VAT: | 4.102,43000 € |
|---|---|
| Unit Price with VAT: | 4.881,89170 € |

