
18CUD92WG | |
|---|---|
DigiKey Part Number | 3473-18CUD92WG-ND |
Manufacturer | |
Manufacturer Product Number | 18CUD92WG |
Description | STARTER,COMBO SZ0,5.5-22AMPS,N4S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 220 ~ 240VAC Supply 18A 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | 18CUD92WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 18A | |
Wattage - Load | 2237 W | |
Voltage - Supply | 220 ~ 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.664,62000 € | 3.664,62 € |
| Unit Price without VAT: | 3.664,62000 € |
|---|---|
| Unit Price with VAT: | 4.360,89780 € |

