
18CUC92WF | |
|---|---|
DigiKey Part Number | 3473-18CUC92WF-ND |
Manufacturer | |
Manufacturer Product Number | 18CUC92WF |
Description | STARTER,COMBO SZ0,3-12AMPS,N4SS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 18A 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | 18CUC92WF Models |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 600V |
Packaging Box | Current - Output 18A |
Part Status Active | Wattage - Load 3730 W |
Type Module | Voltage - Supply 120VAC |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter | Operating Temperature -20°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.664,62000 € | 3.664,62 € |
| Unit Price without VAT: | 3.664,62000 € |
|---|---|
| Unit Price with VAT: | 4.360,89780 € |

