Motor Starter 220 ~ 480VAC Supply 45A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17FUF92FC

DigiKey Part Number
3473-17FUF92FC-ND
Manufacturer
Manufacturer Product Number
17FUF92FC
Description
STARTER,FVNR,S2,SSOLR,240/480V,D
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Motor Starter 220 ~ 480VAC Supply 45A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Current - Output
45A
Packaging
Bulk
Wattage - Load
18.642 kW
Part Status
Active
Voltage - Supply
220 ~ 480VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-20°C ~ 40°C
Control / Drive Type
Motor Starter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.077,92000 €5.077,92 €
Manufacturers Standard Package
Unit Price without VAT:5.077,92000 €
Unit Price with VAT:6.042,72480 €