Image for 17DUE92FD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17DUE92FD

DigiKey Part Number
3473-17DUE92FD-ND
Manufacturer
Manufacturer Product Number
17DUE92FD
Description
STARTER,FVNR,S1,SSOLR,208VAC,DIS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Starter 208VAC Supply 27A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
600V
Series
Current - Output
27A
Packaging
Bulk
Wattage - Load
5.595 kW
Part Status
Active
Voltage - Supply
208VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-20°C ~ 40°C
Control / Drive Type
Motor Starter
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.521,05000 €3.521,05 €
Manufacturers Standard Package
Unit Price without VAT:3.521,05000 €
Unit Price with VAT:4.190,04950 €