Motor Starter 440 ~ 480VAC Supply 27A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17DUB92BH

DigiKey Part Number
3473-17DUB92BH-ND
Manufacturer
Manufacturer Product Number
17DUB92BH
Description
STARTER,COMBO SZ1,0.75-3.4AMPS,N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 440 ~ 480VAC Supply 27A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Current - Output
27A
Packaging
Bulk
Wattage - Load
1.491 kW
Part Status
Active
Voltage - Supply
440 ~ 480VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-20°C ~ 40°C
Control / Drive Type
Motor Starter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.706,86000 €1.706,86 €
Manufacturers Standard Package
Unit Price without VAT:1.706,86000 €
Unit Price with VAT:2.031,16340 €