Motor Starter 208VAC Supply 27A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17DUB82WD

DigiKey Part Number
3473-17DUB82WD-ND
Manufacturer
Manufacturer Product Number
17DUB82WD
Description
STARTER,COMBO SZ1,0.75-3.4AMPS,N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Motor Starter 208VAC Supply 27A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
600V
Packaging
Box
Current - Output
27A
Part Status
Active
Wattage - Load
1490 W
Type
Module
Voltage - Supply
208VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
Operating Temperature
-20°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
14.323,99000 €4.323,99 €
Manufacturers Standard Package
Unit Price without VAT:4.323,99000 €
Unit Price with VAT:5.145,54810 €