
17CUC92BF10M43 | |
|---|---|
DigiKey Part Number | 3473-17CUC92BF10M43-ND |
Manufacturer | |
Manufacturer Product Number | 17CUC92BF10M43 |
Description | STARTER 17CUC92BF10 A3,FS,FU,DA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 12A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 12A |
Type Module | Voltage - Supply 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.649,76000 € | 3.649,76 € |
| Unit Price without VAT: | 3.649,76000 € |
|---|---|
| Unit Price with VAT: | 4.343,21440 € |

