
14JUH32BAX686 | |
|---|---|
DigiKey Part Number | 3473-14JUH32BAX686-ND |
Manufacturer | |
Manufacturer Product Number | 14JUH32BAX686 |
Description | STARTER,FVNR SZ4,50-200AMPS,N1,1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 220 ~ 240VAC Supply 200A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Bulk | Number of Motors 1 |
Part Status Active | Current - Output 200A |
Type Module | Voltage - Supply 220 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.365,31000 € | 3.365,31 € |
| Unit Price without VAT: | 3.365,31000 € |
|---|---|
| Unit Price with VAT: | 4.004,71890 € |

