Motor Starter 120VAC Supply 115A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14IP82BF81

DigiKey Part Number
3473-14IP82BF81-ND
Manufacturer
Manufacturer Product Number
14IP82BF81
Description
STARTER,FVNR,S3.5,THOLR,120VAC,N
Customer Reference
Detailed Description
Motor Starter 120VAC Supply 115A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
600V
Packaging
Box
Current - Output
115A
Part Status
Obsolete
Wattage - Load
55930 W
Type
Module
Voltage - Supply
120VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
Operating Temperature
-20°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.