
14IP32AA81 | |
|---|---|
DigiKey Part Number | 3473-14IP32AA81-ND |
Manufacturer | |
Manufacturer Product Number | 14IP32AA81 |
Description | STARTER-FVNR,SZ3.5,3PH,OPN,120/2 |
Customer Reference | |
Detailed Description | Motor Starter 220 ~ 240VAC Supply 115A Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 115A | |
Voltage - Supply | 220 ~ 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |

