Motor Starter 440 ~ 480VAC Supply 115A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14IP320H81

DigiKey Part Number
3473-14IP320H81-ND
Manufacturer
Manufacturer Product Number
14IP320H81
Description
STARTER,FVNR,S3.5,THOLR,480VAC,N
Customer Reference
Detailed Description
Motor Starter 440 ~ 480VAC Supply 115A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
600V
Packaging
Box
Current - Output
115A
Part Status
Obsolete
Wattage - Load
55930 W
Type
Module
Voltage - Supply
440 ~ 480VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
Operating Temperature
-20°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.