
14HUG12FA | |
|---|---|
DigiKey Part Number | 3473-14HUG12FA-ND |
Manufacturer | |
Manufacturer Product Number | 14HUG12FA |
Description | STARTER,FVNR,S3,SSOLR,120/240VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 240VAC Supply 100A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 100A |
Type Module | Voltage - Supply 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.690,62000 € | 3.690,62 € |
| Unit Price without VAT: | 3.690,62000 € |
|---|---|
| Unit Price with VAT: | 4.391,83780 € |

