
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Bulk | Number of Motors 1 |
Part Status Active | Current - Output 100A |
Type Module | Voltage - Supply 220 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.020,33000 € | 2.020,33 € |
| Unit Price without VAT: | 2.020,33000 € |
|---|---|
| Unit Price with VAT: | 2.404,19270 € |

