Motor Starter 24VDC Supply 60A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14GP32WS81

DigiKey Part Number
3473-14GP32WS81-ND
Manufacturer
Manufacturer Product Number
14GP32WS81
Description
STARTER,FVNR,S2.5,THOLR,24VDC,N4
Customer Reference
Detailed Description
Motor Starter 24VDC Supply 60A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
600V
Packaging
Box
Current - Output
60A
Part Status
Obsolete
Wattage - Load
22370 W
Type
Module
Voltage - Supply
24VDC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
Operating Temperature
-20°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.