
14GP32AC81 | |
|---|---|
DigiKey Part Number | 3473-14GP32AC81-ND |
Manufacturer | |
Manufacturer Product Number | 14GP32AC81 |
Description | STARTER-FVNR,SZ2.5,3PH,OPN,240/4 |
Customer Reference | |
Detailed Description | Motor Starter 440 ~ 480VAC Supply 60A Load |
Category | Control / Drive Type Motor Starter |
Manufacturer Siemens | Number of Motors 1 |
Packaging Box | Current - Output 60A |
Part Status Obsolete | Voltage - Supply 440 ~ 480VAC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor |

