Motor Starter 120VAC Supply 60A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14GP12FF81

DigiKey Part Number
3473-14GP12FF81-ND
Manufacturer
Manufacturer Product Number
14GP12FF81
Description
STARTER-FVNR,SZ2.5,1PH,N4X,120V
Customer Reference
Detailed Description
Motor Starter 120VAC Supply 60A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Motor Starter
Manufacturer
Siemens
Number of Motors
1
Packaging
Box
Current - Output
60A
Part Status
Obsolete
Voltage - Supply
120VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.