
14GP12AA81 | |
|---|---|
DigiKey Part Number | 3473-14GP12AA81-ND |
Manufacturer | |
Manufacturer Product Number | 14GP12AA81 |
Description | STARTER-FVNR,SZ2.5,1PH,OPN,120/2 |
Customer Reference | |
Detailed Description | Motor Starter 220 ~ 240VAC Supply Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Obsolete | Voltage - Supply 220 ~ 240VAC |
Type Module | Mounting Type Chassis Mount |

