
14FP12AA81 | |
|---|---|
DigiKey Part Number | 3473-14FP12AA81-ND |
Manufacturer | |
Manufacturer Product Number | 14FP12AA81 |
Description | STARTER-FVNR,SZ2,1PH,OPN,120/240 |
Customer Reference | |
Detailed Description | Motor Starter 220 ~ 240VAC Supply 45A Load |
Category | Control / Drive Type Motor Starter |
Manufacturer Siemens | Number of Motors 1 |
Packaging Box | Current - Output 45A |
Part Status Obsolete | Voltage - Supply 220 ~ 240VAC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor |

