
14DUT32AA | |
|---|---|
DigiKey Part Number | 3473-14DUT32AA-ND |
Manufacturer | |
Manufacturer Product Number | 14DUT32AA |
Description | STARTER,FVNR SZ1,OPEN,120/240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 240VAC Supply Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Voltage - Supply 240VAC |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,39000 € | 386,39 € |
| Unit Price without VAT: | 386,39000 € |
|---|---|
| Unit Price with VAT: | 459,80410 € |

