Motor Starter 110 ~ 240VAC Supply 27A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14DUE32BA

DigiKey Part Number
3473-14DUE32BA-ND
Manufacturer
Manufacturer Product Number
14DUE32BA
Description
STARTER,FVNR SZ1,10-40AMPS,N1,12
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 110 ~ 240VAC Supply 27A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
600V
Packaging
Bulk
Current - Output
27A
Part Status
Active
Wattage - Load
5590 W
Type
Module
Voltage - Supply
110 ~ 240VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
Operating Temperature
-20°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1763,64000 €763,64 €
Manufacturers Standard Package
Unit Price without VAT:763,64000 €
Unit Price with VAT:908,73160 €