
14DP32AA81 | |
|---|---|
DigiKey Part Number | 3473-14DP32AA81-ND |
Manufacturer | |
Manufacturer Product Number | 14DP32AA81 |
Description | STARTER, MAG STR SZ 1 OPEN TYPE |
Customer Reference | |
Detailed Description | Motor Starter 220 ~ 240VAC Supply 27A Load |
Category | Control / Drive Type Motor Starter |
Manufacturer Siemens | Number of Motors 1 |
Packaging Box | Current - Output 27A |
Part Status Obsolete | Voltage - Supply 220 ~ 240VAC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14DUA32AA | Siemens | 0 | 3473-14DUA32AA-ND | 685,25000 € | MFR Recommended |


