Motor Starter 220 ~ 480VAC Supply 18A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14CUC32FC

DigiKey Part Number
3473-14CUC32FC-ND
Manufacturer
Manufacturer Product Number
14CUC32FC
Description
STARTER,FVNR SZ0,3-12AMPS,N4 FIB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 220 ~ 480VAC Supply 18A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
600V
Packaging
Box
Current - Output
18A
Part Status
Active
Wattage - Load
3730 W
Type
Module
Voltage - Supply
220 ~ 480VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
Operating Temperature
-20°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.331,85000 €1.331,85 €
Manufacturers Standard Package
Unit Price without VAT:1.331,85000 €
Unit Price with VAT:1.584,90150 €