
14CUC32BAX686 | |
|---|---|
DigiKey Part Number | 3473-14CUC32BAX686-ND |
Manufacturer | |
Manufacturer Product Number | 14CUC32BAX686 |
Description | STARTER,FVNR SZ0,3-12AMPS,N1,120 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 220 ~ 240VAC Supply 12A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 12A |
Type Module | Voltage - Supply 220 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,22000 € | 649,22 € |
| Unit Price without VAT: | 649,22000 € |
|---|---|
| Unit Price with VAT: | 772,57180 € |

