Motor Starter 120VAC Supply 18A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14CUC32AF

DigiKey Part Number
3473-14CUC32AF-ND
Manufacturer
Manufacturer Product Number
14CUC32AF
Description
STARTER,FVNR SZ0,3-12AMPS,OPEN,1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 120VAC Supply 18A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
600V
Current - Output
18A
Wattage - Load
3730 W
Voltage - Supply
120VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1618,78000 €618,78 €
10550,84600 €5.508,46 €
Manufacturers Standard Package
Unit Price without VAT:618,78000 €
Unit Price with VAT:736,34820 €