
14BUB321F | |
|---|---|
DigiKey Part Number | 3473-14BUB321F-ND |
Manufacturer | |
Manufacturer Product Number | 14BUB321F |
Description | STARTER,FVNR SZ00,0.75-3.4AMPS,N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 3.4A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 3.4A |
Type Module | Voltage - Supply 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.357,89000 € | 1.357,89 € |
| Unit Price without VAT: | 1.357,89000 € |
|---|---|
| Unit Price with VAT: | 1.615,88910 € |

