
14BUA32BE | |
|---|---|
DigiKey Part Number | 3473-14BUA32BE-ND |
Manufacturer | |
Manufacturer Product Number | 14BUA32BE |
Description | STARTER,FVNR SZ00,0.25-1AMPS,N1, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 575 ~ 600VAC Supply 1A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 1A |
Type Module | Voltage - Supply 575 ~ 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,70000 € | 571,70 € |
| Unit Price without VAT: | 571,70000 € |
|---|---|
| Unit Price with VAT: | 680,32300 € |

