
14BUA32AS | |
|---|---|
DigiKey Part Number | 3473-14BUA32AS-ND |
Manufacturer | |
Manufacturer Product Number | 14BUA32AS |
Description | STARTER,FVNR,S00,SSOLR,24VDC,OPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VDC Supply 1A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Bulk | Number of Motors 1 |
Part Status Active | Current - Output 1A |
Type Module | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,69000 € | 770,69 € |
| Unit Price without VAT: | 770,69000 € |
|---|---|
| Unit Price with VAT: | 917,12110 € |

