
MICS3-CBAZ90ZA1P01 | |
|---|---|
DigiKey Part Number | 1882-MICS3-CBAZ90ZA1P01-ND |
Manufacturer | |
Manufacturer Product Number | MICS3-CBAZ90ZA1P01 |
Description | LONG RANGE SENSOR HEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 19m 275° |
Datasheet | Datasheet |
Category | Warning Range 64m |
Manufacturer SICK, Inc. | Number of Outputs and Type 8 - Safety (8) |
Packaging Bulk | Sensing Angle 275° |
Part Status Active | Number of Monitor Fields 128 |
Protection Range 19m | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.625,19000 € | 8.625,19 € |
| Unit Price without VAT: | 8.625,19000 € |
|---|---|
| Unit Price with VAT: | 10.263,97610 € |

