
7902933 | |
|---|---|
DigiKey Part Number | 1882-7902933-ND |
Manufacturer | |
Manufacturer Product Number | 7902933 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,44000 € | 102,44 € |
| 5 | 95,58800 € | 477,94 € |
| 10 | 93,03400 € | 930,34 € |
| 25 | 89,97840 € | 2.249,46 € |
| 50 | 87,88660 € | 4.394,33 € |
| Unit Price without VAT: | 102,44000 € |
|---|---|
| Unit Price with VAT: | 121,90360 € |











