
7902138 | |
|---|---|
DigiKey Part Number | 1882-7902138-ND |
Manufacturer | |
Manufacturer Product Number | 7902138 |
Description | SENSOR PROX INDUCT 60MM IP65 BOX |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 2.362" (60mm) IP65 Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 2.362" (60mm) | |
Output Type | NPN/PNP-NC/NO, 2-Wire | |
Response Frequency | 4Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 20 VAC ~ 250 VAC | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Box | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,07000 € | 356,07 € |
| Unit Price without VAT: | 356,07000 € |
|---|---|
| Unit Price with VAT: | 423,72330 € |

