
7902121 | |
|---|---|
DigiKey Part Number | 1882-7902121-ND |
Manufacturer | |
Manufacturer Product Number | 7902121 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20VAC ~ 250VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,69000 € | 150,69 € |
| Unit Price without VAT: | 150,69000 € |
|---|---|
| Unit Price with VAT: | 179,32110 € |














