Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7902120

DigiKey Part Number
1882-7902120-ND
Manufacturer
Manufacturer Product Number
7902120
Description
INDUCT PROXIM SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
NO, 2-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
20VAC ~ 250VAC
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1150,69000 €150,69 €
5141,15800 €705,79 €
10137,60200 €1.376,02 €
25133,34600 €3.333,65 €
50128,18480 €6.409,24 €
Manufacturers Standard Package
Unit Price without VAT:150,69000 €
Unit Price with VAT:179,32110 €