Magnet 1.417" Dia x 0.768" L (36.00mm x 19.50mm) Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7902086

DigiKey Part Number
1882-7902086-ND
Manufacturer
Manufacturer Product Number
7902086
Description
MAGNETS, MAG-3515-B, ACCESSORY G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet 1.417" Dia x 0.768" L (36.00mm x 19.50mm) Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
For Use With/Related Products
-
Housing Material
-
Material - Magnet
Ferrite
Package / Case
Cylinder
Size
1.417" Dia x 0.768" L (36.00mm x 19.50mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,90000 €26,90 €
Manufacturers Standard Package
Unit Price without VAT:26,90000 €
Unit Price with VAT:32,01100 €