
7900085 | |
|---|---|
DigiKey Part Number | 1882-7900085-ND |
Manufacturer | |
Manufacturer Product Number | 7900085 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,48000 € | 106,48 € |
| 5 | 99,40200 € | 497,01 € |
| 10 | 96,76100 € | 967,61 € |
| 25 | 93,60040 € | 2.340,01 € |
| 50 | 91,43640 € | 4.571,82 € |
| Unit Price without VAT: | 106,48000 € |
|---|---|
| Unit Price with VAT: | 126,71120 € |











