
7900001 | |
|---|---|
DigiKey Part Number | 1882-7900001-ND |
Manufacturer | |
Manufacturer Product Number | 7900001 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,55000 € | 88,55 € |
| 5 | 82,51800 € | 412,59 € |
| 10 | 80,26900 € | 802,69 € |
| 25 | 77,58000 € | 1.939,50 € |
| 50 | 75,73840 € | 3.786,92 € |
| Unit Price without VAT: | 88,55000 € |
|---|---|
| Unit Price with VAT: | 105,37450 € |








