
7125166 | |
|---|---|
DigiKey Part Number | 1882-7125166-ND |
Manufacturer | |
Manufacturer Product Number | 7125166 |
Description | PHOTOELECTRIC SENSORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Connection Method Cable with Connector, M8 |
Series | Ingress Protection IP40 |
Packaging Bulk | Cable Length 19.685" (500.00mm) |
Part Status Active | Adjustment Type Fixed |
Voltage - Supply 21.6V | Operating Temperature -10°C ~ 55°C |
Response Time 2.5ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,72000 € | 300,72 € |
| Unit Price without VAT: | 300,72000 € |
|---|---|
| Unit Price with VAT: | 357,85680 € |













