
7027796 | |
|---|---|
DigiKey Part Number | 1882-7027796-ND |
Manufacturer | |
Manufacturer Product Number | 7027796 |
Description | CLIP-ON,SIA,SI/SLR,ATOD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Connection Method Cable with Connector, M12 |
Series | Ingress Protection IP40 |
Packaging Bulk | Cable Length 19.685" (500.00mm) |
Part Status Active | Adjustment Type Fixed |
Voltage - Supply 21.6V | Operating Temperature -10°C ~ 55°C |
Response Time 2.5ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,70000 € | 232,70 € |
| 10 | 205,06200 € | 2.050,62 € |
| Unit Price without VAT: | 232,70000 € |
|---|---|
| Unit Price with VAT: | 276,91300 € |












