Optical Sensor PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7027787

DigiKey Part Number
1882-7027787-ND
Manufacturer
Manufacturer Product Number
7027787
Description
BOLT-ON,SLA,SLR,ATOB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
-
Voltage - Supply
21.6V
Response Time
2.5ms
Output Configuration
PNP
Light Source
-
Connection Method
Cable with Connector, M12
Ingress Protection
IP40
Cable Length
19.685" (500.00mm)
Adjustment Type
Fixed
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1245,73000 €245,73 €
10216,83300 €2.168,33 €
Manufacturers Standard Package
Unit Price without VAT:245,73000 €
Unit Price with VAT:292,41870 €