
7027768 | |
|---|---|
DigiKey Part Number | 1882-7027768-ND |
Manufacturer | |
Manufacturer Product Number | 7027768 |
Description | SENSOR ZONECON PHOTO SENSOR PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photo Sensor Sensor PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Photo Sensor | |
Output Type | PNP | |
Operating Temperature | -10°C ~ 55°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,37000 € | 220,37 € |
| Unit Price without VAT: | 220,37000 € |
|---|---|
| Unit Price with VAT: | 262,24030 € |














