
7023280 | |
|---|---|
DigiKey Part Number | 1882-7023280-ND |
Manufacturer | |
Manufacturer Product Number | 7023280 |
Description | PE PROX |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0" ~ 137.795" (0m ~ 3.5m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Proximity | |
Sensing Distance | 0" ~ 137.795" (0m ~ 3.5m) | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Response Time | 10ms | |
Output Configuration | Relay - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 40°C |












