New at DigiKey
Image for 6089693 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6089693

DigiKey Part Number
1882-6089693-ND
Manufacturer
Manufacturer Product Number
6089693
Description
PRESSURE SENSORS, PBT-ABX40AG1SS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5.8PSI (40kPa) Absolute Male - 1/4" (6.35mm) G 4 ~ 20 mA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current, Analog Voltage
Manufacturer
SICK, Inc.
Output
4 ~ 20 mA
Series
Accuracy
±0.5%
Packaging
Bulk
Voltage - Supply
8V ~ 30V
Part Status
Active
Port Size
Male - 1/4" (6.35mm) G
Applications
Industrial Automation
Port Style
Threaded
Pressure Type
Absolute
Operating Temperature
0°C ~ 80°C
Operating Pressure
5.8PSI (40kPa)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1317,88000 €317,88 €
Manufacturers Standard Package
Unit Price without VAT:317,88000 €
Unit Price with VAT:378,27720 €