
6089625 | |
|---|---|
DigiKey Part Number | 1882-6089625-ND |
Manufacturer | |
Manufacturer Product Number | 6089625 |
Description | TEMPERATURE SENSORS, TCT-2PBGE15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RTD Stainless Steel Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | - | |
Current | 1 mA | |
Mounting Type | Panel Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,89000 € | 205,89 € |
| Unit Price without VAT: | 205,89000 € |
|---|---|
| Unit Price with VAT: | 245,00910 € |

