
6089452 | |
|---|---|
DigiKey Part Number | 1882-6089452-ND |
Manufacturer | |
Manufacturer Product Number | 6089452 |
Description | PRESSURE SENSORS, PHT-RB4X0ET10S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Gauge Male - 1 1/2" (38.1mm) Tri Clamp 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 58.02PSI (400kPa) | |
Output Type | Analog Current, Analog Voltage | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1 1/2" (38.1mm) Tri Clamp | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,75000 € | 742,75 € |
| Unit Price without VAT: | 742,75000 € |
|---|---|
| Unit Price with VAT: | 883,87250 € |

