
6089326 | |
|---|---|
DigiKey Part Number | 1882-6089326-ND |
Manufacturer | |
Manufacturer Product Number | 6089326 |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 250 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 9.6V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,96000 € | 528,96 € |
| Unit Price without VAT: | 528,96000 € |
|---|---|
| Unit Price with VAT: | 629,46240 € |

